Part Details for FTLF8519F2HTL by Finisar Corporation
Overview of FTLF8519F2HTL by Finisar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLF8519F2HTL
FTLF8519F2HTL CAD Models
FTLF8519F2HTL Part Data Attributes
|
FTLF8519F2HTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF8519F2HTL
Finisar Corporation
Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-10 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO OPERATES FROM 770 NM TO 860 NM WAVELENGTH | |
Body Breadth | 13.46 mm | |
Body Height | 9.56 mm | |
Body Length or Diameter | 49.3 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2125 Mbps | |
Data Rate (Tx) | 2125 Mbps | |
Emitter/Detector Type | VCSEL LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 845 nm | |
Optical Power Output-Nom | 0.266 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -18 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for FTLF8519F2HTL
This table gives cross-reference parts and alternative options found for FTLF8519F2HTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTLF8519F2HTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTLF8519F2HTL | Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-10 | Coherent Thermal Solutions | FTLF8519F2HTL vs FTLF8519F2HTL |
FTLF8519F2HCL | Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Through Hole Mount, | Coherent Thermal Solutions | FTLF8519F2HTL vs FTLF8519F2HCL |