Datasheets
FTM-120-03-F-DV-S-P by:

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for FTM-120-03-F-DV-S-P by Samtec Inc

Overview of FTM-120-03-F-DV-S-P by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for FTM-120-03-F-DV-S-P

Part # Distributor Description Stock Price Buy
DISTI # FTM-120-03-F-DV-S-
Avnet Americas Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD - Bulk (Alt: FTM-120-03-F-DV-S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 6 $6.7300
  • 25 $4.5700
  • 100 $4.3400
  • 500 $4.1200
  • 1,000 $3.9200
  • 6,250 $3.5600
  • 12,500 $3.4100
$3.4100 / $6.7300 Buy Now
DISTI # 000000000002551188
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 6 $6.7300
  • 25 $4.5700
  • 100 $4.3400
  • 500 $4.1200
  • 1,000 $3.9200
  • 6,250 $3.5600
  • 12,500 $3.4100
$3.4100 / $6.7300 Buy Now
DISTI # 5cd8e788cd7c1c4c38378118
Samtec 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $6.1100
  • 25 $5.5200
  • 50 $5.1300
  • 100 $4.8900
  • 500 $3.9100
  • 1,000 $3.5900
  • 2,500 $2.9400
  • 4,750 $2.2900
$2.2900 / $6.1100 Buy Now

Part Details for FTM-120-03-F-DV-S-P

FTM-120-03-F-DV-S-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FTM-120-03-F-DV-S-P Part Data Attributes

FTM-120-03-F-DV-S-P Samtec Inc
Buy Now Datasheet
Compare Parts:
FTM-120-03-F-DV-S-P Samtec Inc Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.205 inch
Body Depth 0.14 inch
Body Length 1.056 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 2.8 A
Terminal Pitch 0.9906 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40

Alternate Parts for FTM-120-03-F-DV-S-P

This table gives cross-reference parts and alternative options found for FTM-120-03-F-DV-S-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTM-120-03-F-DV-S-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FTMH-120-02-L-DV-EP-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc FTM-120-03-F-DV-S-P vs FTMH-120-02-L-DV-EP-TR
FTM-120-03-L-DV-SA-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTM-120-03-F-DV-S-P vs FTM-120-03-L-DV-SA-P
FTM-120-02-L-DV-S-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc FTM-120-03-F-DV-S-P vs FTM-120-02-L-DV-S-TR
FTM-120-02-F-DV-SA-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTM-120-03-F-DV-S-P vs FTM-120-02-F-DV-SA-P
FTM-120-02-L-DV-S-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc FTM-120-03-F-DV-S-P vs FTM-120-02-L-DV-S-P
FTMH-120-03-L-DV-EC-A Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc FTM-120-03-F-DV-S-P vs FTMH-120-03-L-DV-EC-A
FTM-120-03-F-DV-S-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc FTM-120-03-F-DV-S-P vs FTM-120-03-F-DV-S-TR
FTM-120-03-F-DV-SA-P Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTM-120-03-F-DV-S-P vs FTM-120-03-F-DV-SA-P
FTM-120-02-F-DV-S-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTM-120-03-F-DV-S-P vs FTM-120-02-F-DV-S-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTM-120-03-F-DV-S-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTM-120-03-F-DV-S-P by Samtec Inc

Select Manufacturer
Which Manufacturer of FTM-120-03-F-DV-S-P would you like to use for your alert(s)?
  • Please alert me when FTM-120-03-F-DV-S-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTM-120-03-F-DV-S-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTM-120-03-F-DV-S-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTM-120-03-F-DV-S-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTM-120-03-F-DV-S-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTM-120-03-F-DV-S-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: