Part Details for FTMH-125-02-L-DV-A-P-TR by Samtec Inc
Overview of FTMH-125-02-L-DV-A-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-125-02-L-DV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-125-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-125-02-L-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.6800 / $5.4000 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.6800 / $5.4000 | Buy Now |
Part Details for FTMH-125-02-L-DV-A-P-TR
FTMH-125-02-L-DV-A-P-TR CAD Models
FTMH-125-02-L-DV-A-P-TR Part Data Attributes
|
FTMH-125-02-L-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-125-02-L-DV-A-P-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |