Part Details for FTMH-126-03-L-DV-EC by Samtec Inc
Overview of FTMH-126-03-L-DV-EC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-126-03-L-DV-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P9713
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-126-03-L-DV-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $12.5300 | Buy Now |
DISTI #
FTMH-126-03-L-DV-EC-ND
|
DigiKey | CONN HEADER SMD 52POS 1MM Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0790 | Buy Now |
DISTI #
FTMH-126-03-L-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 52 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-126-03-L-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.0900 / $9.1400 | Buy Now |
DISTI #
200-FTMH12603LDVEC
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.4200 / $9.1400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.7800 / $9.2600 | Buy Now |
DISTI #
000000000000115278
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$5.5600 / $9.1400 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.7800 / $9.2600 | Buy Now |
Part Details for FTMH-126-03-L-DV-EC
FTMH-126-03-L-DV-EC CAD Models
FTMH-126-03-L-DV-EC Part Data Attributes
|
FTMH-126-03-L-DV-EC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-126-03-L-DV-EC
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for FTMH-126-03-L-DV-EC
This table gives cross-reference parts and alternative options found for FTMH-126-03-L-DV-EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-126-03-L-DV-EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68452-552 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTMH-126-03-L-DV-EC vs 68452-552 |
87571-052HLF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTMH-126-03-L-DV-EC vs 87571-052HLF |
TSW-126-06-T-D | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-126-03-L-DV-EC vs TSW-126-06-T-D |
10119109-352013LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTMH-126-03-L-DV-EC vs 10119109-352013LF |
HC1928C-KU8 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTMH-126-03-L-DV-EC vs HC1928C-KU8 |
75789-201-52 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTMH-126-03-L-DV-EC vs 75789-201-52 |
78576-552 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTMH-126-03-L-DV-EC vs 78576-552 |
10119109-152004LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTMH-126-03-L-DV-EC vs 10119109-152004LF |
78299-3052 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTMH-126-03-L-DV-EC vs 78299-3052 |
TSH-126-04-LM-DV | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTMH-126-03-L-DV-EC vs TSH-126-04-LM-DV |