Part Details for FTMH-150-02-F-DH by Samtec Inc
Overview of FTMH-150-02-F-DH by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-150-02-F-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0191
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-150-02-F-DH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.5900 / $17.0700 | Buy Now |
DISTI #
FTMH-150-02-F-DH-ND
|
DigiKey | CONN HEADER SMD R/A 100P 1MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
90 In Stock |
|
$11.3325 / $17.3700 | Buy Now |
DISTI #
FTMH-150-02-F-DH
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-150-02-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$9.4000 / $13.7200 | Buy Now |
DISTI #
200-FTMH15002FDH
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.7400 / $13.7200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant |
45 Partner Stock |
|
$5.0900 / $14.3800 | Buy Now |
DISTI #
68405991
|
Verical | Conn Micro Terminal Strip HDR 100 POS 1mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 45 |
|
$11.3600 | Buy Now |
DISTI #
000000000000740796
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$8.4700 / $13.7200 | Buy Now |
DISTI #
FTMH-150-02-F-DH
|
Avnet Abacus | Conn Unshrouded Header HDR 100 POS 1mm Solder RA SMD Tube (Alt: FTMH-150-02-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant |
45 Partner Stock |
|
$5.0900 / $14.3800 | Buy Now |
DISTI #
5cd8e777cd7c1c4c38376d20
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$4.7400 / $13.7200 | Buy Now |
Part Details for FTMH-150-02-F-DH
FTMH-150-02-F-DH CAD Models
FTMH-150-02-F-DH Part Data Attributes
|
FTMH-150-02-F-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-150-02-F-DH
Samtec Inc
100 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | FTMH | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |