Part Details for FTO-4N23AU-001 by Force Technologies Ltd
Overview of FTO-4N23AU-001 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTO-4N23AU-001
FTO-4N23AU-001 CAD Models
FTO-4N23AU-001 Part Data Attributes:
|
FTO-4N23AU-001
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTO-4N23AU-001
Force Technologies Ltd
Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | LEADLESS CHIP CARRIER-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for FTO-4N23AU-001
This table gives cross-reference parts and alternative options found for FTO-4N23AU-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTO-4N23AU-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | FTO-4N23AU-001 vs JANTXV4N23AU |
JANTX4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | FTO-4N23AU-001 vs JANTX4N23AU |
FTO-4N23AU-101 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6 | Force Technologies Ltd | FTO-4N23AU-001 vs FTO-4N23AU-101 |
4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | FTO-4N23AU-001 vs 4N23AU |
JANTXV4N23AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SURFACE MOUNT PACKAGE-6 | Micropac Industries Inc | FTO-4N23AU-001 vs JANTXV4N23AU |