Part Details for FTP0375A by Essentra Components
Results Overview of FTP0375A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTP0375A Information
FTP0375A by Essentra Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for FTP0375A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-FTP0375A-ND
|
DigiKey | FTP0375A Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2704 | Buy Now |
|
DISTI #
144-FTP0375A
|
Mouser Electronics | Mounting Hardware TAPERED FERRULE:PVC BLACK RoHS: Compliant | 0 |
|
$0.2660 / $0.2880 | Order Now |
|
DISTI #
72927174
|
RS | ROUND FERRULE, .375" TUBE DIA., BLACK PVC Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.2560 | RFQ |
|
|
Onlinecomponents.com | Round Ferrule - Tube Diameter 9.5 mm (0.375 in) Black - PVC COO: Great Britain RoHS: Compliant | 0 |
|
$0.2192 / $0.3196 | Buy Now |
|
DISTI #
RICFTP0375A
|
DB Roberts | TAPERED FERRULEPVC BLACK | 0 |
|
RFQ |