-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9164
|
Newark | Connector, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-105-01-L-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$0.9400 / $1.3800 | Buy Now |
DISTI #
49AJ3205
|
Newark | Conn, Header, 10Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec FTS-105-01-L-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 153 |
|
$1.7900 / $2.7300 | Buy Now |
DISTI #
01R0461
|
Newark | Connector, Header, 10 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-105-01-L-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6970 / $1.0800 | Buy Now |
DISTI #
SAM13157CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4985 In Stock |
|
$0.7262 / $3.2100 | Buy Now |
DISTI #
FTS-105-01-L-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-105-01-L-DV-P-) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 0 Days Container: Reel | 420016896 Factory Stock |
|
$0.5746 / $0.7466 | Buy Now |
DISTI #
200-FTS10501LDVPTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 11620 |
|
$0.6300 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
520 In Stock 12921 Factory Stock |
|
$0.5300 / $1.9900 | Buy Now |
|
Quest Components | 160 |
|
$3.7000 / $6.0000 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 5 | 76 |
|
$2.1327 / $2.2138 | Buy Now |
DISTI #
000000000000115797
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 12921 |
|
$1.2000 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-105-01-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-01-L-DV-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.135 inch | |
Body Depth | 0.034 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FTS-105-01-L-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-01-L-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-105-01-F-DV-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-105-01-L-DV-P-TR vs FTS-105-01-F-DV-P |
FTS-105-01-L-DV-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | FTS-105-01-L-DV-P-TR vs FTS-105-01-L-DV-P |