Part Details for FTS-110-01-L-D-P by Samtec Inc
Overview of FTS-110-01-L-D-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-110-01-L-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1070
|
Newark | Header, 1.27 Mm, Through Hole, 20 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-110-01-L-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$2.0200 / $3.8900 | Buy Now |
DISTI #
612-FTS-110-01-L-D-P-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 46 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5422 | Buy Now |
DISTI #
FTS-110-01-L-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-110-01-L-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 124 Factory Stock |
|
$2.0400 / $2.6400 | Buy Now |
DISTI #
200-FTS11001LDP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 75 |
|
$0.9900 / $2.6400 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.0400 / $2.8400 | Buy Now |
|
Powell Electronics | Micro Low Profile Header Strips Min Qty: 1 | 82 |
|
$2.6400 / $1,020.0000 | Buy Now |
DISTI #
FTS-110-01-L-D-P
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube (Alt: FTS-110-01-L-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.0400 / $2.8400 | Buy Now |
DISTI #
5cd8e82dcd7c1c4c38383dfd
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 124 |
|
$0.9900 / $2.6400 | Buy Now |
Part Details for FTS-110-01-L-D-P
FTS-110-01-L-D-P CAD Models
FTS-110-01-L-D-P Part Data Attributes
|
FTS-110-01-L-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-110-01-L-D-P
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.135 inch | |
Body Depth | 0.034 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for FTS-110-01-L-D-P
This table gives cross-reference parts and alternative options found for FTS-110-01-L-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-110-01-L-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSH-110-04-L-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTS-110-01-L-D-P vs FSH-110-04-L-RA |
FSH-110-04-F-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTS-110-01-L-D-P vs FSH-110-04-F-RA |
EHF-110-01-L-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTS-110-01-L-D-P vs EHF-110-01-L-D-TR |