There are no models available for this part yet.
Overview of FTS-111-03-L-DV-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTS-111-03-L-DV-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTS-111-03-L-DV-S-ND
|
DigiKey | CONN HEADER SMD 22POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8400 | Buy Now | |
DISTI #
FTS-111-03-L-DV-S
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FTS-111-03-L-DV-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.9100 / $3.6900 | Buy Now | |
DISTI #
200-FTS11103LDVS
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips | 0 |
|
$1.5500 / $3.6900 | Order Now | |
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.9800 | Buy Now | ||
DISTI #
000000000001303179
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.4200 / $3.6900 | Buy Now | |
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.9800 | Buy Now |
CAD Models for FTS-111-03-L-DV-S by Samtec Inc
Part Data Attributes for FTS-111-03-L-DV-S by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
22
|
Alternate Parts for FTS-111-03-L-DV-S
This table gives cross-reference parts and alternative options found for FTS-111-03-L-DV-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-111-03-L-DV-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-111-03-SM-DV | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-111-03-L-DV-S vs FTS-111-03-SM-DV |
852-10-022-30-001000 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | FTS-111-03-L-DV-S vs 852-10-022-30-001000 |
FTSH-111-01-F-DV-K-P-FR | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-111-03-L-DV-S vs FTSH-111-01-F-DV-K-P-FR |
FTS-111-04-L-DV | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-111-03-L-DV-S vs FTS-111-04-L-DV |
HTMS-111-03-S-D-SM | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | FTS-111-03-L-DV-S vs HTMS-111-03-S-D-SM |
FTS-111-01-F-DV-TR | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-111-03-L-DV-S vs FTS-111-01-F-DV-TR |
FTS-111-01-L-DV-TR | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-111-03-L-DV-S vs FTS-111-01-L-DV-TR |
CHC2222M100-1P | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Cvilux Corporation | FTS-111-03-L-DV-S vs CHC2222M100-1P |
M50-078050S1145 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | FTS-111-03-L-DV-S vs M50-078050S1145 |
FTSH-111-01-H-DV-EJ | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-111-03-L-DV-S vs FTSH-111-01-H-DV-EJ |