Part Details for FTS128K32N-15H1I by Force Technologies Ltd
Overview of FTS128K32N-15H1I by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTS128K32N-15H1I
FTS128K32N-15H1I CAD Models
FTS128K32N-15H1I Part Data Attributes
|
FTS128K32N-15H1I
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTS128K32N-15H1I
Force Technologies Ltd
Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e4 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.3 mm |
Alternate Parts for FTS128K32N-15H1I
This table gives cross-reference parts and alternative options found for FTS128K32N-15H1I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS128K32N-15H1I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32N-15H1I | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | FTS128K32N-15H1I vs WS128K32N-15H1I |
FTS128K32N-15H1B | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, CERAMIC, PGA-66 | Force Technologies Ltd | FTS128K32N-15H1I vs FTS128K32N-15H1B |
FTS128K32N-15H1CA | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | FTS128K32N-15H1I vs FTS128K32N-15H1CA |
5962-9318711H4X | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HERMETIC SEALED, CERAMIC, HIP-66 | White Microelectronics | FTS128K32N-15H1I vs 5962-9318711H4X |
FTS128K32N-15H1Q | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | FTS128K32N-15H1I vs FTS128K32N-15H1Q |
FTS128K32N-15H1BA | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, CERAMIC, PGA-66 | Force Technologies Ltd | FTS128K32N-15H1I vs FTS128K32N-15H1BA |
5962-9318711H4A | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | FTS128K32N-15H1I vs 5962-9318711H4A |
5962-9318711H4C | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Mercury Systems Inc | FTS128K32N-15H1I vs 5962-9318711H4C |
5962-9318711H4A | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Mercury Systems Inc | FTS128K32N-15H1I vs 5962-9318711H4A |
WS128K32N-15H1IA | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | FTS128K32N-15H1I vs WS128K32N-15H1IA |