Part Details for FTSH-103-01-F-D-003 by Samtec Inc
Overview of FTSH-103-01-F-D-003 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-103-01-F-D-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTSH-103-01-F-D-003-ND
|
DigiKey | HIGH RELIABILITY HEADER STRIPS, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
FTSH-103-01-F-D-00
|
Avnet Americas | Connector Unshrouded Header 6 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: FTSH-103-01-F-D-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.7700 | Buy Now |
DISTI #
200-FTSH10301FD003
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$0.4000 / $1.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3800 / $1.7700 | Buy Now |
DISTI #
000000000006249134
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$0.7400 / $1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3800 / $1.7700 | Buy Now |
DISTI #
5cd8e88fcd7c1c4c3838af65
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Layer | 0 |
|
$0.4000 / $1.4500 | Buy Now |
Part Details for FTSH-103-01-F-D-003
FTSH-103-01-F-D-003 CAD Models
FTSH-103-01-F-D-003 Part Data Attributes
|
FTSH-103-01-F-D-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-103-01-F-D-003
Samtec Inc
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-103-01-F-D-003
This table gives cross-reference parts and alternative options found for FTSH-103-01-F-D-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-103-01-F-D-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1903V-KP9 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | FTSH-103-01-F-D-003 vs HC1903V-KP9 |
TMM-103-01-S-D-SM-003-P | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-103-01-F-D-003 vs TMM-103-01-S-D-SM-003-P |
76778-409 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTSH-103-01-F-D-003 vs 76778-409 |
2540-80V2UG | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | FTSH-103-01-F-D-003 vs 2540-80V2UG |
73399-101 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | FTSH-103-01-F-D-003 vs 73399-101 |
HC1904V-KF7 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | FTSH-103-01-F-D-003 vs HC1904V-KF7 |
HL4405V-G4E | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | FTSH-103-01-F-D-003 vs HL4405V-G4E |
HC19057-KB0 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTSH-103-01-F-D-003 vs HC19057-KB0 |
68449-117 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTSH-103-01-F-D-003 vs 68449-117 |
77318-209 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTSH-103-01-F-D-003 vs 77318-209 |