Part Details for FTSH-105-01-F-DV-K-A-P-FR by Samtec Inc
Overview of FTSH-105-01-F-DV-K-A-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-105-01-F-DV-K-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8195
|
Newark | Pin Headers Pc Board Connectors Rohs Compliant: Yes |Samtec FTSH-105-01-F-DV-K-A-P-FR Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
FTSH-105-01-F-DV-K
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-105-01-F-DV-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$0.8800 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$0.8800 / $1.5200 | Buy Now | |
DISTI #
FTSH-105-01-F-DV-K
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-105-01-F-DV-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$0.8800 / $1.5200 | Buy Now |
DISTI #
4393230
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 450 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$1.2355 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$0.8800 / $1.5200 | Buy Now | |
DISTI #
5fd8720f61bb334fe9be6e82
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 450 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.8800 / $1.5200 | Buy Now |
Part Details for FTSH-105-01-F-DV-K-A-P-FR
FTSH-105-01-F-DV-K-A-P-FR CAD Models
FTSH-105-01-F-DV-K-A-P-FR Part Data Attributes:
|
FTSH-105-01-F-DV-K-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-F-DV-K-A-P-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |