There are no models available for this part yet.
Overview of FTSH-105-01-L-DV-007-K-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-105-01-L-DV-007-K-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-105-01-L-DV-0) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.1700 / $1.9100 | Buy Now | |
DISTI #
200-F10501LDV007KPFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$1.4600 / $1.9100 | Order Now | |
DISTI #
000000000006208201
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 425 | 0 |
|
$1.1700 / $1.9100 | Buy Now | |
DISTI #
FTSH-105-01-L-DV-007-K-P-FR
|
Avnet Abacus | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-105-01-L-DV-007-K-P-FR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S701003873384
|
Chip1Stop | High Reliability Header Strips, .050 | 850 |
|
$3.0300 / $3.0600 | Buy Now | |
DISTI #
5ebb84cf5f208da9855cf93a
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 425 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1700 / $1.9100 | Buy Now |
CAD Models for FTSH-105-01-L-DV-007-K-P-FR by Samtec Inc
Part Data Attributes for FTSH-105-01-L-DV-007-K-P-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FTSH-105-01-L-DV-007-K-P-FR
This table gives cross-reference parts and alternative options found for FTSH-105-01-L-DV-007-K-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-L-DV-007-K-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-105-01-L-DV-007-P-FR | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-007-K-P-FR vs FTSH-105-01-L-DV-007-P-FR |
FTSH-105-01-L-D-001 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-007-K-P-FR vs FTSH-105-01-L-D-001 |
FTSH-105-05-L-DV-007 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-007-K-P-FR vs FTSH-105-05-L-DV-007 |
FTSH-105-01-L-DV-008-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-007-K-P-FR vs FTSH-105-01-L-DV-008-K |
FTSH-105-01-F-DV-001-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-007-K-P-FR vs FTSH-105-01-F-DV-001-K |