-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C Port Controller with USB-PD Automotive, Temperature Grade 2, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7661
|
Newark | Usb Type-C Pd Ctrl, -40 To 105Deg C, Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller, Usb Standard:Usb 3.0, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:16Pins, Data Rate:-, No. Ofrohs Compliant: Yes |Onsemi FUSB307BVMPX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$1.0100 / $1.7600 | Buy Now |
DISTI #
85AC2844
|
Newark | Automotive Usb Type-C/ Reel |Onsemi FUSB307BVMPX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7080 / $0.8950 | Buy Now |
DISTI #
FUSB307BVMPXOSCT-ND
|
DigiKey | IC USB CONTROLLER I2C 16WQFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13820 In Stock |
|
$0.7146 / $1.6900 | Buy Now |
DISTI #
FUSB307BVMPX
|
Avnet Americas | USB Type-C Port Controller USB3.1 16-Pin WQFN T/R - Tape and Reel (Alt: FUSB307BVMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7584 / $0.8490 | Buy Now |
DISTI #
863-FUSB307BVMPX
|
Mouser Electronics | USB Interface IC USB Type-C Port Controller with USB-PD Automotive, Temperature Grade 2 RoHS: Compliant | 436 |
|
$0.7430 / $1.7300 | Buy Now |
|
Future Electronics | USB Interface IC AUTOMOTIVE USB TYPE-C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6910 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 3000 |
|
$1.7809 / $1.8608 | Buy Now |
DISTI #
FUSB307BVMPX
|
Avnet Asia | USB Type-C Port Controller USB3.1 16-Pin WQFN T/R (Alt: FUSB307BVMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FUSB307BVMPX
|
Avnet Silica | USB Type-C Port Controller USB3.1 16-Pin WQFN T/R (Alt: FUSB307BVMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FUSB307BVMPX
|
EBV Elektronik | USB Type-C Port Controller USB3.1 16-Pin WQFN T/R (Alt: FUSB307BVMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FUSB307BVMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FUSB307BVMPX
onsemi
USB Type-C Port Controller with USB-PD Automotive, Temperature Grade 2, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 510BS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |