Datasheets
FW-06-03-G-D-145-159 by: Samtec Inc

Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for FW-06-03-G-D-145-159 by Samtec Inc

Overview of FW-06-03-G-D-145-159 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for FW-06-03-G-D-145-159

Part # Distributor Description Stock Price Buy
DISTI # 612-FW-06-03-G-D-145-159-ND
DigiKey FLEXIBLE MICRO BOARD STACKING HE Min Qty: 76 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 76 $3.2239
$3.2239 Buy Now
DISTI # FW-06-03-G-D-145-1
Avnet Americas Connector Board Stacker Header 12 Position 3.68mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FW-06-03-G-D-145-1) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $3.3100
  • 50 $2.7000
  • 100 $2.2900
  • 500 $2.0400
  • 1,000 $1.5700
$1.5700 / $3.3100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 76 $2.4200
  • 152 $2.3800
  • 304 $2.3100
  • 532 $2.2000
  • 1,064 $1.6400
  • 2,508 $1.4700
  • 5,016 $1.1700
  • 7,524 $1.1600
$1.1600 / $2.4200 Buy Now
Powell Electronics Flexible Micro Board Stacking Header, 0. Min Qty: 1 109
  • 1 $3.3100
  • 50 $2.7000
  • 100 $2.2900
  • 500 $2.0400
  • 1,000 $1.5700
$1.5700 / $3.3100 Buy Now
DISTI # 000000000006161759
Sager Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 0
  • 1 $3.3100
  • 50 $2.7000
  • 100 $2.2900
  • 500 $2.0400
  • 1,000 $1.5700
  • 2,000 $1.4100
$1.4100 / $3.3100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 76 $2.4200
  • 152 $2.3800
  • 304 $2.3100
  • 532 $2.2000
  • 1,064 $1.6400
  • 2,508 $1.4700
  • 5,016 $1.1700
  • 7,524 $1.1600
$1.1600 / $2.4200 Buy Now
DISTI # 5ef6415b7870e98fa4ab6ab8
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 165
  • 1 $3.3100
  • 50 $2.7000
  • 100 $2.2900
  • 500 $2.0400
  • 1,000 $1.5700
  • 2,000 $1.4100
  • 5,000 $1.1000
  • 10,000 $0.7900
$0.7900 / $3.3100 Buy Now

Part Details for FW-06-03-G-D-145-159

FW-06-03-G-D-145-159 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-06-03-G-D-145-159 Part Data Attributes

FW-06-03-G-D-145-159 Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-06-03-G-D-145-159 Samtec Inc Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.135 inch
Body Depth 0.145 inch
Body Length 0.3 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.2 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for FW-06-03-G-D-145-159

This table gives cross-reference parts and alternative options found for FW-06-03-G-D-145-159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-06-03-G-D-145-159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-06-03-G-D-115-200 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-G-D-115-200
FW-06-03-G-D-085-130 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-G-D-085-130
FW-06-03-F-D-099-160 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-F-D-099-160
FW-06-03-F-D-170-205-P Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-F-D-170-205-P
FW-06-03-G-D-085-190 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-G-D-085-190
FW-06-03-L-D-163-075 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-L-D-163-075
FW-06-03-L-D-090-065 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-L-D-090-065
FW-06-03-G-D-163-075 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-G-D-163-075
FW-06-03-F-D-138-177 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-F-D-138-177
FW-06-03-G-D-115-100 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-G-D-115-100
Part Number Description Manufacturer Compare
20021832-04512T1LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi FW-06-03-G-D-145-159 vs 20021832-04512T1LF
BD040-12-G-A-0200-0300-L-E Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology FW-06-03-G-D-145-159 vs BD040-12-G-A-0200-0300-L-E
FW-06-03-G-D-085-289 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-G-D-085-289
FW-06-03-F-D-163-065 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-F-D-163-065
BD040-12-I-L-0200-0250-L-D Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology FW-06-03-G-D-145-159 vs BD040-12-I-L-0200-0250-L-D
FW-06-03-F-D-085-075 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-F-D-085-075
FW-06-03-G-D-160-085-P-TR Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-G-D-160-085-P-TR
BD040-12-G-E-0200-0508-L-D Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology FW-06-03-G-D-145-159 vs BD040-12-G-E-0200-0508-L-D
BD040-12-A-E-1800-0200-L-E Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Global Connector Technology FW-06-03-G-D-145-159 vs BD040-12-A-E-1800-0200-L-E
FW-06-03-F-D-085-315-P Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FW-06-03-G-D-145-159 vs FW-06-03-F-D-085-315-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-06-03-G-D-145-159 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-06-03-G-D-145-159 by Samtec Inc

  • Please alert me when FW-06-03-G-D-145-159 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FW-06-03-G-D-145-159 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-06-03-G-D-145-159 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FW-06-03-G-D-145-159 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-06-03-G-D-145-159.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-06-03-G-D-145-159 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: