Part Details for FW-14-03-H-D-293-100-A by Samtec Inc
Overview of FW-14-03-H-D-293-100-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for FW-14-03-H-D-293-100-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-14-03-H-D-293-1
|
Avnet Americas | Conn Board Stacker HDR 28 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-14-03-H-D-293-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$4.9200 / $10.2700 | Buy Now |
DISTI #
000000000003189577
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$4.9200 / $10.2700 | Buy Now |
DISTI #
5cd8ead0cd7c1c4c383b54ca
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.3100 / $9.8310 | Buy Now |
Part Details for FW-14-03-H-D-293-100-A
FW-14-03-H-D-293-100-A CAD Models
FW-14-03-H-D-293-100-A Part Data Attributes
|
FW-14-03-H-D-293-100-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-14-03-H-D-293-100-A
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.135 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for FW-14-03-H-D-293-100-A
This table gives cross-reference parts and alternative options found for FW-14-03-H-D-293-100-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-14-03-H-D-293-100-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-14-03-L-D-228-075-EP-A- | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | FW-14-03-H-D-293-100-A vs FW-14-03-L-D-228-075-EP-A- |
FW-14-05-G-D-530-135-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-14-03-H-D-293-100-A vs FW-14-05-G-D-530-135-A |
FW-14-05-L-D-505-101-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-14-03-H-D-293-100-A vs FW-14-05-L-D-505-101-A |
FW-14-05-F-D-470-115-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-14-03-H-D-293-100-A vs FW-14-05-F-D-470-115-A |
FW-14-03-G-D-215-080-A-TR | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-14-03-H-D-293-100-A vs FW-14-03-G-D-215-080-A-TR |
HDWM-14-53-G-D-280-SM-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-14-03-H-D-293-100-A vs HDWM-14-53-G-D-280-SM-A |
FW-14-02-L-D-250-065 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-14-03-H-D-293-100-A vs FW-14-02-L-D-250-065 |
HDWM-14-54-S-D-355-SM | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-14-03-H-D-293-100-A vs HDWM-14-54-S-D-355-SM |
FW-14-03-G-D-236-157-A | Board Stacking Connector, | Samtec Inc | FW-14-03-H-D-293-100-A vs FW-14-03-G-D-236-157-A |
FW-14-05-L-D-410-075-ES-A-P | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-14-03-H-D-293-100-A vs FW-14-05-L-D-410-075-ES-A-P |