-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3043
|
Newark | Flexible Micro Board Stacking Header, 0.050" Pitch Rohs Compliant: Yes |Samtec FW-25-03-G-D-235-155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$5.4800 / $11.0500 | Buy Now |
DISTI #
3937-FW-25-03-G-D-235-155-ND
|
DigiKey | CONN HOARD STKR HDR .50" 50POS Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$9.7818 / $15.0700 | Buy Now |
DISTI #
FW-25-03-G-D-235-1
|
Avnet Americas | Conn Board Stacker HDR 50 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-25-03-G-D-235-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 69 Factory Stock |
|
$5.3800 / $8.2900 | Buy Now |
DISTI #
200-FW2503GD235155
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 46 |
|
$2.7100 / $8.2900 | Buy Now |
DISTI #
V36:1790_08044626
|
Arrow Electronics | Conn Board Stacker HDR 50 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2309 | Americas - 13 |
|
$7.2400 / $8.2900 | Buy Now |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.9200 / $8.5600 | Buy Now |
DISTI #
66922691
|
Verical | Conn Board Stacker HDR 50 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 13 |
|
$7.2400 / $8.2900 | Buy Now |
|
Powell Electronics | Power Terminal Strip Min Qty: 1 | 46 |
|
$5.3800 / $8.2900 | Buy Now |
DISTI #
000000000001309517
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 69 |
|
$4.8400 / $8.2900 | Buy Now |
DISTI #
FW-25-03-G-D-235-155
|
Avnet Abacus | Conn Board Stacker HDR 50 POS 1.27mm Solder ST SMD (Alt: FW-25-03-G-D-235-155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FW-25-03-G-D-235-155
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-25-03-G-D-235-155
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.135 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.25 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FW-25-03-G-D-235-155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-25-03-G-D-235-155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-25-03-L-D-300-065 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-03-G-D-235-155 vs FW-25-03-L-D-300-065 |
FW-25-05-F-D-250-200-P | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-G-D-235-155 vs FW-25-05-F-D-250-200-P |
FW-25-03-F-D-225-175 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-G-D-235-155 vs FW-25-03-F-D-225-175 |
FW-25-03-G-D-215-140 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-03-G-D-235-155 vs FW-25-03-G-D-215-140 |
20021832-04550D1LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Amphenol FCi | FW-25-03-G-D-235-155 vs 20021832-04550D1LF |
FW-25-03-L-D-223-075 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-03-G-D-235-155 vs FW-25-03-L-D-223-075 |
FW-25-05-G-D-295-178-P-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-G-D-235-155 vs FW-25-05-G-D-295-178-P-TR |
FW-25-03-F-D-267-075 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-G-D-235-155 vs FW-25-03-F-D-267-075 |
20021832-04550D4LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Amphenol FCi | FW-25-03-G-D-235-155 vs 20021832-04550D4LF |
FW-25-05-L-D-270-165 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-G-D-235-155 vs FW-25-05-L-D-270-165 |