Part Details for FW-47-02-F-D-200-075 by Samtec Inc
Overview of FW-47-02-F-D-200-075 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-47-02-F-D-200-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-47-02-F-D-200-075-ND
|
DigiKey | CONN HDR 94POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FW-47-02-F-D-200-0
|
Avnet Americas | Conn Board Stacker HDR 94 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FW-47-02-F-D-200-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$4.9400 / $10.4400 | Buy Now |
DISTI #
000000000003047561
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$4.9400 / $10.4400 | Buy Now |
Part Details for FW-47-02-F-D-200-075
FW-47-02-F-D-200-075 CAD Models
FW-47-02-F-D-200-075 Part Data Attributes:
|
FW-47-02-F-D-200-075
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-47-02-F-D-200-075
Samtec Inc
Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.135 inch | |
Body Depth | 0.2 inch | |
Body Length | 2.35 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 94 |
Alternate Parts for FW-47-02-F-D-200-075
This table gives cross-reference parts and alternative options found for FW-47-02-F-D-200-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-47-02-F-D-200-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-47-05-L-D-400-090 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-05-L-D-400-090 |
FW-47-04-L-D-425-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-04-L-D-425-075 |
FW-47-05-L-D-340-145 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-05-L-D-340-145 |
FW-47-02-G-D-200-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-02-G-D-200-075 |
FW-47-05-G-D-500-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-05-G-D-500-075 |
FW-47-04-F-D-200-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-04-F-D-200-075 |
FW-47-02-F-D-250-065 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-02-F-D-250-065 |
FW-47-04-F-D-250-065 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-04-F-D-250-065 |
FW-47-02-L-D-425-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-02-L-D-425-075 |
FW-47-04-G-D-425-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-200-075 vs FW-47-04-G-D-425-075 |