Part Details for FWF03FT-2940 by Prosperity Dielectrics Co Ltd
Overview of FWF03FT-2940 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03FT-2940
FWF03FT-2940 CAD Models
FWF03FT-2940 Part Data Attributes:
|
FWF03FT-2940
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03FT-2940
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FWF03FT-2940
This table gives cross-reference parts and alternative options found for FWF03FT-2940. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03FT-2940, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16TR2940F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | FWF03FT-2940 vs CR16TR2940F |
FCF03FV-2940 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FT-2940 vs FCF03FV-2940 |
RM06FLN2940 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | FWF03FT-2940 vs RM06FLN2940 |
HQ03WGF2940TEE | Fixed Resistor, 0.0625W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FT-2940 vs HQ03WGF2940TEE |
NMCT0603FT294R | RESISTOR, 0.1W, 1%, 100ppm, 294ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF03FT-2940 vs NMCT0603FT294R |
RMGW16K2940FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FWF03FT-2940 vs RMGW16K2940FB |
RK73H1JXTDD2940F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FWF03FT-2940 vs RK73H1JXTDD2940F |
RK73H1JGTPD2940F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03FT-2940 vs RK73H1JGTPD2940F |
FCF03FT-2940 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FT-2940 vs FCF03FT-2940 |
HCHP0603K2940FB55 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | FWF03FT-2940 vs HCHP0603K2940FB55 |