Part Details for FWF03FV-1211 by Prosperity Dielectrics Co Ltd
Overview of FWF03FV-1211 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03FV-1211
FWF03FV-1211 CAD Models
FWF03FV-1211 Part Data Attributes:
|
FWF03FV-1211
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03FV-1211
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FWF03FV-1211
This table gives cross-reference parts and alternative options found for FWF03FV-1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03FV-1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P1211FTL | RESISTOR, 0.125W, 1%, 100ppm, 1210ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF03FV-1211 vs WF06P1211FTL |
NMCR0603FJ1K21 | RES,SMT,THICK FILM,1.21K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FWF03FV-1211 vs NMCR0603FJ1K21 |
FCF03FW-09B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FV-1211 vs FCF03FW-09B-W |
RMC-061211FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | FWF03FV-1211 vs RMC-061211FB |
9C06031A1211FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | FWF03FV-1211 vs 9C06031A1211FKHFT |
HQ03WGF1211T5E | Fixed Resistor, 0.0625W, 1210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FV-1211 vs HQ03WGF1211T5E |
RC0603F1211-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | FWF03FV-1211 vs RC0603F1211-07-T70 |
RMC06031K211%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | FWF03FV-1211 vs RMC06031K211%N |
RMS06FL1211 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | FWF03FV-1211 vs RMS06FL1211 |
PWR06F1211TEX | Fixed Resistor, 0.1W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | FWF03FV-1211 vs PWR06F1211TEX |