Part Details for FWF03FW-2374 by Prosperity Dielectrics Co Ltd
Overview of FWF03FW-2374 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03FW-2374
FWF03FW-2374 CAD Models
FWF03FW-2374 Part Data Attributes:
|
FWF03FW-2374
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03FW-2374
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FWF03FW-2374
This table gives cross-reference parts and alternative options found for FWF03FW-2374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03FW-2374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270412375 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF03FW-2374 vs 232270412375 |
9C06031A2374FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FWF03FW-2374 vs 9C06031A2374FKPF4 |
FCF03FV-37E-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FW-2374 vs FCF03FV-37E-W |
HQ03SAF2374T4E | Fixed Resistor, 0.1W, 2370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FW-2374 vs HQ03SAF2374T4E |
CR0603-16W-2374FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FWF03FW-2374 vs CR0603-16W-2374FSNT |
AR0603FR-072M37L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FWF03FW-2374 vs AR0603FR-072M37L |
RCS1608F2374AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FWF03FW-2374 vs RCS1608F2374AS |
FCF03FS-2374 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FW-2374 vs FCF03FS-2374 |
9C06031A2374FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FWF03FW-2374 vs 9C06031A2374FKPF3 |
FCF03FW-37E-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FW-2374 vs FCF03FW-37E-W |