Part Details for FWF03GT-821 by Prosperity Dielectrics Co Ltd
Overview of FWF03GT-821 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03GT-821
FWF03GT-821 CAD Models
FWF03GT-821 Part Data Attributes
|
FWF03GT-821
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03GT-821
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for FWF03GT-821
This table gives cross-reference parts and alternative options found for FWF03GT-821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03GT-821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBC821G | RES,SMT,THICK FILM,820 OHMS,50WV,2% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FWF03GT-821 vs RK73B1JLBC821G |
RK73B1JRTTPD821G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03GT-821 vs RK73B1JRTTPD821G |
CR16TR821G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | FWF03GT-821 vs CR16TR821G |
NRCS06G821TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF03GT-821 vs NRCS06G821TRF |
CR0603-10W-821GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | FWF03GT-821 vs CR0603-10W-821GPT-13 |
RMS06GL821 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | FWF03GT-821 vs RMS06GL821 |
RK73B1JRTTDB821G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03GT-821 vs RK73B1JRTTDB821G |
CR16-821GB | Fixed Resistor, 0.125W, 820ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | FWF03GT-821 vs CR16-821GB |
FCF03GS-821 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03GT-821 vs FCF03GS-821 |
FWF03GV-821 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03GT-821 vs FWF03GV-821 |