Part Details for FWF03JT-245 by Prosperity Dielectrics Co Ltd
Overview of FWF03JT-245 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03JT-245
FWF03JT-245 CAD Models
FWF03JT-245 Part Data Attributes:
|
FWF03JT-245
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03JT-245
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FWF03JT-245
This table gives cross-reference parts and alternative options found for FWF03JT-245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03JT-245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JPA---2M4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | FWF03JT-245 vs CR-03JPA---2M4 |
MC0603L6J2404SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | FWF03JT-245 vs MC0603L6J2404SE |
MCR03EZHJ245 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FWF03JT-245 vs MCR03EZHJ245 |
CR-03JPB---2M4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | FWF03JT-245 vs CR-03JPB---2M4 |
CR16245JC | Fixed Resistor, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | FWF03JT-245 vs CR16245JC |
FCF03JT-245-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03JT-245 vs FCF03JT-245-W |
CR16245JV | RESISTOR, 0.1W, 5%, 200ppm, 2400000ohm, SURFACE MOUNT, 0603, CHIP | Hokuriku Electric Industry Co Ltd | FWF03JT-245 vs CR16245JV |
RK73B1JTTED245J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JT-245 vs RK73B1JTTED245J |
CR-03JP6---2M4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | FWF03JT-245 vs CR-03JP6---2M4 |
CHP0603L2404JBPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FWF03JT-245 vs CHP0603L2404JBPT131 |