Part Details for FWF03JV-751 by Prosperity Dielectrics Co Ltd
Overview of FWF03JV-751 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03JV-751
FWF03JV-751 CAD Models
FWF03JV-751 Part Data Attributes:
|
FWF03JV-751
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03JV-751
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FWF03JV-751
This table gives cross-reference parts and alternative options found for FWF03JV-751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03JV-751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGTDB751J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JV-751 vs RK73B1JGTDB751J |
CR16-751JE | Fixed Resistor, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | FWF03JV-751 vs CR16-751JE |
MCR03FZHJ751 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FWF03JV-751 vs MCR03FZHJ751 |
CR0603-16W-751JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FWF03JV-751 vs CR0603-16W-751JSNT |
RK73B1JRTTDB751J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JV-751 vs RK73B1JRTTDB751J |
HCHP0603L7500JG55 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | FWF03JV-751 vs HCHP0603L7500JG55 |
FCF03JV-751 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03JV-751 vs FCF03JV-751 |
CRG0603-Q-751JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | FWF03JV-751 vs CRG0603-Q-751JT |
MCR03EZP751 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FWF03JV-751 vs MCR03EZP751 |
HCHP0603200PPM7505%WR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FWF03JV-751 vs HCHP0603200PPM7505%WR0151E4 |