Part Details for FWF05FT-1271 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-1271 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FT-1271
FWF05FT-1271 CAD Models
FWF05FT-1271 Part Data Attributes
|
FWF05FT-1271
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-1271
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-1271
This table gives cross-reference parts and alternative options found for FWF05FT-1271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-1271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-1271-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FT-1271 vs MC0805-1271-FB |
RK73H2AGTDB1271F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FT-1271 vs RK73H2AGTDB1271F |
NMCT0805FT1K27 | RESISTOR, 0.125W, 1%, 100ppm, 1270ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FT-1271 vs NMCT0805FT1K27 |
RMC08051K271%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FWF05FT-1271 vs RMC08051K271%N |
RCG08051K27FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05FT-1271 vs RCG08051K27FKEB |
9C08052A1271FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FWF05FT-1271 vs 9C08052A1271FKPF3 |
AR0805FR-071K27L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FWF05FT-1271 vs AR0805FR-071K27L |
NMCR0805FT1K27 | RES,SMT,THICK FILM,1.27K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05FT-1271 vs NMCR0805FT1K27 |
RK73H2AXTE1271F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FT-1271 vs RK73H2AXTE1271F |
CR0805F1K27P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FT-1271 vs CR0805F1K27P10 |