Part Details for FWF05FT-2803 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-2803 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FT-2803
FWF05FT-2803 CAD Models
FWF05FT-2803 Part Data Attributes
|
FWF05FT-2803
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-2803
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-2803
This table gives cross-reference parts and alternative options found for FWF05FT-2803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-2803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTPD2803F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FT-2803 vs RK73H2ATTPD2803F |
RC0805FR-13280KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-2803 vs RC0805FR-13280KP |
CR0805F280KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FT-2803 vs CR0805F280KD50 |
NMCR0805FG280K | RES,SMT,THICK FILM,280K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05FT-2803 vs NMCR0805FG280K |
FCF05FS-2803 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FT-2803 vs FCF05FS-2803 |
WR08X2803FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | FWF05FT-2803 vs WR08X2803FQL |
RMC-102803FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FWF05FT-2803 vs RMC-102803FB |
CR0805F280KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FT-2803 vs CR0805F280KP05 |
MC0805-2803-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FWF05FT-2803 vs MC0805-2803-FBW |
RC0805F2803-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | FWF05FT-2803 vs RC0805F2803-07-RG70 |