Part Details for FWF05FT-93R1 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-93R1 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FT-93R1
FWF05FT-93R1 CAD Models
FWF05FT-93R1 Part Data Attributes:
|
FWF05FT-93R1
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-93R1
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-93R1
This table gives cross-reference parts and alternative options found for FWF05FT-93R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-93R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080593R11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FT-93R1 vs CDF080593R11%100PPM/KNP5 |
FWF05FW-93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FT-93R1 vs FWF05FW-93R1 |
CAR10F93R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FWF05FT-93R1 vs CAR10F93R1CT |
WR08X93R1FQLJ | Fixed Resistor, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF05FT-93R1 vs WR08X93R1FQLJ |
MC0805-93R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FT-93R1 vs MC0805-93R1-FB |
FCF05FT-93R1-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FT-93R1 vs FCF05FT-93R1-W |
RMC1/10K93R1FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FWF05FT-93R1 vs RMC1/10K93R1FBA |
RMCS1/1093.11%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FT-93R1 vs RMCS1/1093.11%R |
RK73H2ARTTEB93R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FT-93R1 vs RK73H2ARTTEB93R1F |
MC0805L6F93R1SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | FWF05FT-93R1 vs MC0805L6F93R1SE |