Part Details for FWF05FV-1240 by Prosperity Dielectrics Co Ltd
Overview of FWF05FV-1240 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FV-1240
FWF05FV-1240 CAD Models
FWF05FV-1240 Part Data Attributes:
|
FWF05FV-1240
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FV-1240
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FV-1240
This table gives cross-reference parts and alternative options found for FWF05FV-1240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FV-1240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051240FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FWF05FV-1240 vs RTT051240FP3 |
RK73H2ARTTDB1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FV-1240 vs RK73H2ARTTDB1240F |
RMNW20K1240FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | FWF05FV-1240 vs RMNW20K1240FB |
RMEF0805FT124R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FWF05FV-1240 vs RMEF0805FT124R |
FCF05FS-1240-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FV-1240 vs FCF05FS-1240-W |
CAS10F1240CT | Fixed Resistor, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FWF05FV-1240 vs CAS10F1240CT |
WR08X1240FTLJ | Fixed Resistor, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF05FV-1240 vs WR08X1240FTLJ |
FCF05FV-1240 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FV-1240 vs FCF05FV-1240 |
CAR10F1240CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FWF05FV-1240 vs CAR10F1240CT |
RK73H2ALTPD1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FV-1240 vs RK73H2ALTPD1240F |