Part Details for FWF05FV-23R7 by Prosperity Dielectrics Co Ltd
Overview of FWF05FV-23R7 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP165ACBZ-2.3-R7 | Analog Devices | Low Iq LDO with Passthrough op | |
ADP166ACBZ-2.3-R7 | Analog Devices | Low Iq LDO W/Passthrough optio | |
ADP160AUJZ-2.3-R7 | Analog Devices | 150mA LDO 2.3Vout W/QOD |
Part Details for FWF05FV-23R7
FWF05FV-23R7 CAD Models
FWF05FV-23R7 Part Data Attributes
|
FWF05FV-23R7
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FV-23R7
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FV-23R7
This table gives cross-reference parts and alternative options found for FWF05FV-23R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FV-23R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080523R7FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FWF05FV-23R7 vs CRCW080523R7FKTABC |
FCF05FS-23R7-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FV-23R7 vs FCF05FS-23R7-W |
232273412379L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | FWF05FV-23R7 vs 232273412379L |
RMCF0805FG23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FV-23R7 vs RMCF0805FG23R7 |
RC2012F23R7GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FWF05FV-23R7 vs RC2012F23R7GS |
WR08X23R7FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FWF05FV-23R7 vs WR08X23R7FQ |
FCF05FS-23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FV-23R7 vs FCF05FS-23R7 |
MC0805P-23R7-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | FWF05FV-23R7 vs MC0805P-23R7-FBQ |
RC2012F23R7CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FWF05FV-23R7 vs RC2012F23R7CS |
RM10F23R7CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FWF05FV-23R7 vs RM10F23R7CTDK |