Part Details for FWF05JT-431 by Prosperity Dielectrics Co Ltd
Overview of FWF05JT-431 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05JT-431
FWF05JT-431 CAD Models
FWF05JT-431 Part Data Attributes
|
FWF05JT-431
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05JT-431
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FWF05JT-431
This table gives cross-reference parts and alternative options found for FWF05JT-431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05JT-431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG0805JT430R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05JT-431 vs RMCG0805JT430R |
WR08X431JQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF05JT-431 vs WR08X431JQR |
MC0805P-431-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05JT-431 vs MC0805P-431-JB201Q |
RK73B2AGTEB431J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05JT-431 vs RK73B2AGTEB431J |
RMC1/10-431JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FWF05JT-431 vs RMC1/10-431JBA |
TSR6GJ431V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | FWF05JT-431 vs TSR6GJ431V |
CR21TR431J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | FWF05JT-431 vs CR21TR431J |
MC0805-431-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05JT-431 vs MC0805-431-JBQ |
CR0805-10W-431JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05JT-431 vs CR0805-10W-431JSNT-13 |
MC0805P-431-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05JT-431 vs MC0805P-431-JB201 |