Part Details for FWF05JW-241 by Prosperity Dielectrics Co Ltd
Overview of FWF05JW-241 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05JW-241
FWF05JW-241 CAD Models
FWF05JW-241 Part Data Attributes
|
FWF05JW-241
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05JW-241
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FWF05JW-241
This table gives cross-reference parts and alternative options found for FWF05JW-241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05JW-241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GTJ241V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | FWF05JW-241 vs TSR6GTJ241V |
RM10R-240R-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | FWF05JW-241 vs RM10R-240R-J |
RMCS1/102405%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05JW-241 vs RMCS1/102405%A |
TSR6LTJ241V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FWF05JW-241 vs TSR6LTJ241V |
FCF05JT-241 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05JW-241 vs FCF05JT-241 |
CRCW0805240RJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05JW-241 vs CRCW0805240RJNEBC |
CR0805-JW-241EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FWF05JW-241 vs CR0805-JW-241EPF |
CRCW0805240RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FWF05JW-241 vs CRCW0805240RJNEAIF |
RK73B2AGTPD241J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05JW-241 vs RK73B2AGTPD241J |
RK73B2AXBK241J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05JW-241 vs RK73B2AXBK241J |