Part Details for FWF06FW-2154 by Prosperity Dielectrics Co Ltd
Overview of FWF06FW-2154 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF06FW-2154
FWF06FW-2154 CAD Models
FWF06FW-2154 Part Data Attributes:
|
FWF06FW-2154
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF06FW-2154
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FWF06FW-2154
This table gives cross-reference parts and alternative options found for FWF06FW-2154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF06FW-2154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-132M15P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FWF06FW-2154 vs RC1206FR-132M15P |
FCF06FV-2154-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FWF06FW-2154 vs FCF06FV-2154-W |
RCS3216F2154CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FWF06FW-2154 vs RCS3216F2154CS |
RC1206FR-072M15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF06FW-2154 vs RC1206FR-072M15 |
RC1206FR-132M15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF06FW-2154 vs RC1206FR-132M15 |
232272912155L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | FWF06FW-2154 vs 232272912155L |
WR12W2154FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF06FW-2154 vs WR12W2154FQL |
9C12063A2154FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | FWF06FW-2154 vs 9C12063A2154FKPF4 |
FCF06FW-2154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FWF06FW-2154 vs FCF06FW-2154 |
CRCW12062154FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2150000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | FWF06FW-2154 vs CRCW12062154FRT5-E3 |