-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELECTRIC FUSE, 20A, 700VAC, 700VDC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5678
|
Newark | Fuse, 20A, Fast Acting, Product Range:Fwp Series, Fuse Current:20A, Blow Characteristic:Fast Acting, Fuse Size Metric:14Mm X 51Mm, Fuse Size Imperial:9/16" X 2", Voltage Rating Vdc:700Vdc, Voltage Rating Vac:700Vac Rohs Compliant: Yes |Eaton Bussmann FWP-20A14F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$16.4600 / $69.4800 | Buy Now |
DISTI #
70150715
|
RS | Fuse, High Speed, Cylinder, 20A, 700 VAC, 14x51 mm, Cartridge, Clip Mount, CE/UL | Bussmann by Eaton FWP-20A14F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 172 |
|
$73.0200 / $91.2700 | Buy Now |
DISTI #
000000000000558144
|
Sager | Specialty Fuses 660V 20Arms Semiconductor Min Qty: 10 | 0 |
|
$57.7500 / $61.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FWP-20A14F
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWP-20A14F
Eaton Bussmann
ELECTRIC FUSE, 20A, 700VAC, 700VDC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 50000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 26 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |