Part Details for FWS-540S31000 by Lumentum Operations LLC
Overview of FWS-540S31000 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWS-540S31000
FWS-540S31000 CAD Models
FWS-540S31000 Part Data Attributes
|
FWS-540S31000
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
FWS-540S31000
Lumentum Operations LLC
Wavelength Division Mux/Demux, 1547nm Min, 1561nm Max, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Communication Standard | GR-1221 | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | 250, SMF | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1561 nm | |
Operating Wavelength-Min | 1547 nm | |
Operating Wavelength-Nom | 1554 nm | |
Return Loss-Min | 50 dB | |
Surface Mount | NO |
Alternate Parts for FWS-540S31000
This table gives cross-reference parts and alternative options found for FWS-540S31000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWS-540S31000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWS540S31000 | Wavelength Division Mux/Demux, 1547nm Min, 1561nm Max, Panel Mount, | Lumentum Operations LLC | FWS-540S31000 vs FWS540S31000 |