There are no models available for this part yet.
Overview of FWSF-M/D-4-EX by Finisar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for FWSF-M/D-4-EX by Finisar Corporation
Part Data Attributes for FWSF-M/D-4-EX by Finisar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FINISAR CORP
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
210.82 mm
|
Body Height
|
43.18 mm
|
Body Length or Diameter
|
264.16 mm
|
Connection Type
|
SC/PC CONNECTOR
|
Fiber Optic Device Type
|
WAVELENGTH DIVISION MUX/DEMUX
|
Insertion Loss-Max
|
2.3 dB
|
Isolation-Min
|
30 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Max
|
1591 nm
|
Operating Wavelength-Min
|
1471 nm
|
Operating Wavelength-Nom
|
1511 nm
|