Part Details for FWSF-OADM-1-51-LC by Finisar Corporation
Overview of FWSF-OADM-1-51-LC by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for FWSF-OADM-1-51-LC
FWSF-OADM-1-51-LC CAD Models
FWSF-OADM-1-51-LC Part Data Attributes
|
FWSF-OADM-1-51-LC
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FWSF-OADM-1-51-LC
Finisar Corporation
Wavelength Division Mux/Demux, LC Connector, 264 X 210 MM, 43 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 210 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 264 mm | |
Connection Type | LC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1511 nm | |
Return Loss-Min | 45 dB |