Part Details for FWSF-OADM-1-51 by Finisar Corporation
Overview of FWSF-OADM-1-51 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWSF-OADM-1-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWSF-OADM-1-51-ND
|
DigiKey | TXRX CWDM LF 1CH 1511NM SC CONN Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FWSF-OADM-1-51
FWSF-OADM-1-51 CAD Models
FWSF-OADM-1-51 Part Data Attributes
|
FWSF-OADM-1-51
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FWSF-OADM-1-51
Finisar Corporation
Wavelength Division Mux/Demux, SC Connector, 264 X 210 MM, 43 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 210 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 264 mm | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1511 nm | |
Return Loss-Min | 45 dB |