FWSF-OADM-1-61-LC
Finisar Corporation
Description: Wavelength Division Mux/Demux, LC Connector, 264 X 210 MM, 43 MM HEIGHT, ROHS COMPLIANT PACKAGE

Overview of FWSF-OADM-1-61-LC by Finisar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Smart Cities Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

CAD Models for FWSF-OADM-1-61-LC by Finisar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWSF-OADM-1-61-LC by Finisar Corporation

FWSF-OADM-1-61-LC
Finisar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FINISAR CORP
Reach Compliance Code
unknown
Body Breadth
210 mm
Body Height
43 mm
Body Length or Diameter
264 mm
Connection Type
LC CONNECTOR
Fiber Optic Device Type
WAVELENGTH DIVISION MUX/DEMUX
Insertion Loss-Max
1.4 dB
Isolation-Min
28 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Nom
1611 nm
Return Loss-Min
45 dB
Want to compare parts?
  1. FWSF-OADM-1-61-LC
    Finisar Corporation
    Wavelength Division Mux/Demux, LC Connector, 264 X 210 MM, 43 MM HEIGHT, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWSF-OADM-1-61-LC by Finisar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWSF-OADM-1-61-LC by Finisar Corporation

Select Manufacturer
Which Manufacturer of FWSF-OADM-1-61-LC would you like to use for your alert(s)?
  • Please alert me when FWSF-OADM-1-61-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWSF-OADM-1-61-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWSF-OADM-1-61-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWSF-OADM-1-61-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWSF-OADM-1-61-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWSF-OADM-1-61-LC by Finisar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: