Part Details for FWSF-OADM-4-1 by Finisar Corporation
Overview of FWSF-OADM-4-1 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWSF-OADM-4-1
FWSF-OADM-4-1 CAD Models
FWSF-OADM-4-1 Part Data Attributes
|
FWSF-OADM-4-1
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FWSF-OADM-4-1
Finisar Corporation
Wavelength Division Mux/Demux, 1471nm Min, 1591nm Max, SC/PC Connector, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 210.82 mm | |
Body Height | 43.18 mm | |
Body Length or Diameter | 264.16 mm | |
Connection Type | SC/PC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 2.3 dB | |
Isolation-Min | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1591 nm | |
Operating Wavelength-Min | 1471 nm | |
Operating Wavelength-Nom | 1511 nm | |
Return Loss-Min | 45 dB |