Part Details for FWSF-OADM-W/TAP-4B-2-LC by Finisar Corporation
Overview of FWSF-OADM-W/TAP-4B-2-LC by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWSF-OADM-W/TAP-4B-2-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWSF-OADM-W/TAP-4B-2-LC-ND
|
DigiKey | TXRX CWDM LF PLUGIN 4CH OADM LC Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FWSF-OADM-W/TAP-4B-2-LC
FWSF-OADM-W/TAP-4B-2-LC CAD Models
FWSF-OADM-W/TAP-4B-2-LC Part Data Attributes
|
FWSF-OADM-W/TAP-4B-2-LC
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FWSF-OADM-W/TAP-4B-2-LC
Finisar Corporation
Wavelength Division Mux/Demux, LC Connector, Rack Mount, 264 X 210 MM, 43 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ITS ALSO HAVE WAVELENGTHS 1551 NM, 1571 NM, 1591 NM | |
Body Breadth | 210 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 264 mm | |
Connection Type | LC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 2.1 dB | |
Isolation-Min | 30 dB | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1611 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |