Part Details for FX-427-DPF-HKPKB by Microchip Technology Inc
Results Overview of FX-427-DPF-HKPKB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX-427-DPF-HKPKB Information
FX-427-DPF-HKPKB by Microchip Technology Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: FX-427-DPF-HKPKB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FX-427-DPF-HKPKB Part Data Attributes
|
|
FX-427-DPF-HKPKB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FX-427-DPF-HKPKB
Microchip Technology Inc
PLL Frequency Synthesizer
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd-14/13 Pin | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Seated Hgt-Nom | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | R-XDSO-N13 | |
| Length | 20.32 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 13 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | SON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 5.1 Mm | |
| Supply Current-Max (Isup) | 180 Ma | |
| Supply Voltage-Max (Vsup) | 3.46 V | |
| Supply Voltage-Min (Vsup) | 3.13 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 13.72 Mm |