Part Details for FX10A-168S-SV by Hirose Electric Co Ltd
Overview of FX10A-168S-SV by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX10A-168S-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2222
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-168S-SV Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.1800 | Buy Now |
DISTI #
H12166-ND
|
DigiKey | CONN RCPT 168POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6821 In Stock |
|
$3.6538 / $6.5900 | Buy Now |
DISTI #
FX10A-168S-SV
|
Avnet Americas | Conn Board to Board F 168 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-168S-SV) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.8625 / $4.4805 | Buy Now |
DISTI #
798-FX10A168SSV
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 168P W/POST SMT RoHS: Compliant | 1514 |
|
$3.6500 / $6.5800 | Buy Now |
|
Future Electronics | 168 Position 0.5 mm Board to Board Surface Mount Receptacle Stacking Connector RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.3200 / $3.6300 | Buy Now |
DISTI #
HIRFX10A-168S-SV
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.2500 / $5.1500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $6.0800 | Buy Now |
|
Quest Components | 16 |
|
$3.5850 / $7.1700 | Buy Now | |
DISTI #
FX10A-168S-SV
|
Avnet Americas | Conn Board to Board F 168 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-168S-SV) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.8625 / $4.4805 | Buy Now |
DISTI #
FX10A-168S-SV
|
TME | Connector: PCB to PCB, female, PIN: 168, 0.5mm, H: 3.2mm, FX10, SMT Min Qty: 1300 | 0 |
|
$3.5800 | RFQ |
Part Details for FX10A-168S-SV
FX10A-168S-SV CAD Models
FX10A-168S-SV Part Data Attributes:
|
FX10A-168S-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-168S-SV
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.287 inch | |
Body Depth | 0.126 inch | |
Body Length | 1.933 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.0197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1 mm | |
Plating Thickness | 3.94u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 |