Part Details for FX20-100S-0.5SH by Hirose Electric Co Ltd
Overview of FX20-100S-0.5SH by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX20-100S-0.5SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1586
|
Newark | Board-To-Board Connector, Fx20 Series, Surface Mount, Receptacle, 100, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FX20-100S-0.5SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $6.5100 | Buy Now |
DISTI #
H122397-ND
|
DigiKey | CONN RCPT 100POS R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3986 / $6.1300 | Buy Now |
DISTI #
FX20-100S-0.5SH
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.5mm Solder RA SMD Tray - Trays (Alt: FX20-100S-0.5SH) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5625 / $4.1325 | Buy Now |
DISTI #
798-FX20-100S-0.5SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$3.3900 / $6.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$3.4800 | Buy Now |
DISTI #
HIRFX20-100S-0.5SH
|
Heilind Electronics | 570-1604-6-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $5.6100 | Buy Now |
DISTI #
FX20-100S-0.5SH
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.5mm Solder RA SMD Tray - Trays (Alt: FX20-100S-0.5SH) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5625 / $4.1325 | Buy Now |
DISTI #
FX20-100S-0.5SH
|
TME | Connector: PCB to PCB, female, PIN: 100, 0.5mm, H: 7.15mm, FX20, SMT Min Qty: 960 | 0 |
|
$3.4900 | RFQ |
DISTI #
2450961
|
element14 Asia-Pacific | CONNECTOR, RCPT, 100POS, 2ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5872 / $6.4866 | Buy Now |
Part Details for FX20-100S-0.5SH
FX20-100S-0.5SH CAD Models
FX20-100S-0.5SH Part Data Attributes:
|
FX20-100S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX20-100S-0.5SH
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4826 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for FX20-100S-0.5SH
This table gives cross-reference parts and alternative options found for FX20-100S-0.5SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX20-100S-0.5SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PNG1A4N9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | FX20-100S-0.5SH vs HM2P07PNG1A4N9 |
HM2P07PNG1A4E9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | FX20-100S-0.5SH vs HM2P07PNG1A4E9 |