-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3114
|
Newark | [Functionmax ] 0.5Mm Pitch Board-To-Board Connectors With Floating Structure Rohs Compliant: Yes |Hirose(Hrs) FX22-40S-0.5SH Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.1400 | Buy Now |
DISTI #
H122987CT-ND
|
DigiKey | CONN RCPT 40POS R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1911 In Stock |
|
$1.2761 / $2.5900 | Buy Now |
DISTI #
FX22-40S-0.5SH
|
Avnet Americas | HISFX22-40S-0.5SH - Tape and Reel (Alt: FX22-40S-0.5SH) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5515 | Buy Now |
DISTI #
798-FX22-40S-0.5SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors Coplanar Mtg Conctr Recept 40 pos RoHS: Compliant | 1334 |
|
$1.1800 / $2.5900 | Buy Now |
|
Future Electronics | 40 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks Container: Reel | 32900Reel |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
HIRFX22-40S-0.5SH
|
Heilind Electronics | 572-3100-6-00 REEL | Americas - 0 in Stock |
|
$1.4844 / $1.6985 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
FX22-40S-0.5SH
|
TME | FX22-40S-0.5SH Min Qty: 700 | 0 |
|
$1.3800 | RFQ |
DISTI #
572-3100-6-00
|
Avnet Abacus | HISFX22-40S-0.5SH (Alt: 572-3100-6-00) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 26600 |
|
$1.4400 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX22-40S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX22-40S-0.5SH
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for FX22-40S-0.5SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX22-40S-0.5SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXA40DJTN | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | FX22-40S-0.5SH vs EXA40DJTN |
44-0010-065 | EDGE CONNECTOR,PCB MNT,RECEPT,130+4 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | TE Connectivity | FX22-40S-0.5SH vs 44-0010-065 |
44-1010-065 | EDGE CONNECTOR,PCB MNT,RECEPT,130+4 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | TE Connectivity | FX22-40S-0.5SH vs 44-1010-065 |
EXA40DJTB | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | FX22-40S-0.5SH vs EXA40DJTB |
EXA40DJEN | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | FX22-40S-0.5SH vs EXA40DJEN |