Part Details for FX2B-100P-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX2B-100P-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2B-100P-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2750
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose(Hrs) FX2B-100P-1.27DSAL(71) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $8.1800 | Buy Now |
DISTI #
FX2B-100P-1.27DSAL(71)-ND
|
DigiKey | CONN HDR 100POS 1.27MM Min Qty: 40 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2417 | Buy Now |
DISTI #
FX2B-100P-1.27DSAL
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX2B-100P-1.27DSAL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$5.1125 / $5.9305 | Buy Now |
DISTI #
798-FX2B100P127DSAL1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRAIGHT HEADR T/H BRD MT PCB LK CL RoHS: Compliant | 0 |
|
$5.9500 / $8.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$4.9900 | Buy Now |
DISTI #
HIRFX2B-100P-1.27DSAL(71)
|
Heilind Electronics | 572-0858-1-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8200 / $8.0500 | Buy Now |
DISTI #
FX2B-100P-1.27DSAL
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX2B-100P-1.27DSAL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$5.1125 / $5.9305 | Buy Now |
DISTI #
000000000003974195
|
Sager | Board to Board & Mezzanine Connectors 100P STRAIGHT HEADR T/H BRD MT PCB LK CL Min Qty: 1 | 0 |
|
$4.4600 / $5.4800 | Buy Now |
Part Details for FX2B-100P-1.27DSAL(71)
FX2B-100P-1.27DSAL(71) CAD Models
FX2B-100P-1.27DSAL(71) Part Data Attributes:
|
FX2B-100P-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2B-100P-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2B-100P-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX2B-100P-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2B-100P-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-104523 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2B-100P-1.27DSAL(71) vs 61083-104523 |
61083-104606LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2B-100P-1.27DSAL(71) vs 61083-104606LF |
61083-104626LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2B-100P-1.27DSAL(71) vs 61083-104626LF |
61083-104423 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX2B-100P-1.27DSAL(71) vs 61083-104423 |
61083-103523LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2B-100P-1.27DSAL(71) vs 61083-103523LF |
61083-102443 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2B-100P-1.27DSAL(71) vs 61083-102443 |
61083-104020 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | FX2B-100P-1.27DSAL(71) vs 61083-104020 |
61083-103529LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2B-100P-1.27DSAL(71) vs 61083-103529LF |
61083-103506LF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX2B-100P-1.27DSAL(71) vs 61083-103506LF |
61083-103609LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. | Amphenol Communications Solutions | FX2B-100P-1.27DSAL(71) vs 61083-103609LF |