Part Details for FX2C2-68P-1.27DSA(71) by Hirose Electric Co Ltd
Overview of FX2C2-68P-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2C2-68P-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3043
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2C2-68P-1.27DSA(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $5.8600 | Buy Now |
DISTI #
H10561-ND
|
DigiKey | CONN HEADER VERT 68POS 1.27MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$5.4390 | Buy Now |
DISTI #
FX2C2-68P-1.27DSA(
|
Avnet Americas | Connector Board to Board Header 68 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2C2-68P-1.27DSA() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$3.6625 / $4.2485 | Buy Now |
DISTI #
798-FX2C268P127DSA71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR VERT 68P 1.27MM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HIRFX2C2-68P-1.27DSA(71)
|
Heilind Electronics | 572-2226-9-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $5.7700 | Buy Now |
DISTI #
36540877
|
Verical | Conn Board to Board HDR 68 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1101 | Americas - 29 |
|
$3.4921 / $3.6488 | Buy Now |
|
Quest Components | 23 |
|
$3.9560 / $5.9340 | Buy Now | |
DISTI #
000000000003974397
|
Sager | Board to Board & Mezzanine Connectors HDR VERT 68P 1.27MM Min Qty: 1 | 0 |
|
$3.1900 / $3.9100 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 29 |
|
$1.9780 / $3.5670 | Buy Now |
Part Details for FX2C2-68P-1.27DSA(71)
FX2C2-68P-1.27DSA(71) CAD Models
FX2C2-68P-1.27DSA(71) Part Data Attributes
|
FX2C2-68P-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2C2-68P-1.27DSA(71)
Hirose Electric Co Ltd
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2C2-68P-1.27DSA(71)
This table gives cross-reference parts and alternative options found for FX2C2-68P-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2C2-68P-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-134-58-G-D-005 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs MTMS-134-58-G-D-005 |
HDWM-34-01-G-D-330 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX2C2-68P-1.27DSA(71) vs HDWM-34-01-G-D-330 |
FW-34-04-L-D-615-090 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs FW-34-04-L-D-615-090 |
FW-34-04-G-D-200-150 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs FW-34-04-G-D-200-150 |
HDWM-34-54-S-D-200 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs HDWM-34-54-S-D-200 |
MTMS-134-57-G-D-005 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs MTMS-134-57-G-D-005 |
HMTMS-134-56-S-D-230 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs HMTMS-134-56-S-D-230 |
FW-34-01-F-D-250-065 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs FW-34-01-F-D-250-065 |
HMTMS-134-51-G-D-190 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs HMTMS-134-51-G-D-190 |
MTMS-134-25-S-D-005 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2C2-68P-1.27DSA(71) vs MTMS-134-25-S-D-005 |