Part Details for FX5(75)-240X10MT2900 by KEMET Corporation
Results Overview of FX5(75)-240X10MT2900 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX5(75)-240X10MT2900 Information
FX5(75)-240X10MT2900 by KEMET Corporation is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for FX5(75)-240X10MT2900
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88AH8460
|
Newark | Noise Suppression Sheet, 240Mm X 10M, Gasket Material:Polymer Film, Product Length:10Mm, Product Width:240Mm, Product Depth:0.075Mm, Product Range:Flex Suppressor® Fx5 Series, Depth:0.075Mm, Length:10M, Width:240Mm Rohs Compliant: Yes |Kemet FX5(75)-240X10MT2900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$615.7000 / $672.1000 | Buy Now |
|
DISTI #
399-FX5(75)-240X10MT2900-ND
|
DigiKey | RF EMI ABSORB SHEET 10M X 9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$612.3630 / $631.3500 | Buy Now |
|
DISTI #
FX5(75)-240X10MT2900
|
Avnet Americas | Flex Suppressor for Electronic Equipments 240mm x 10000mm x 0.075mm Roll - Bulk (Alt: FX5(75)-240X10MT2900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$593.9892 / $671.4286 | Buy Now |
|
DISTI #
80-FX575240X10MT2900
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FX5 FLXSHT 1pc=10Kmm 240x10x0.075mm RoHS: Compliant | 0 |
|
$612.3600 / $631.3400 | Order Now |
|
DISTI #
FX575-240X10MT2900
|
TME | Shielding mat, 240x10000x0.075mm, Permeability: 150, FX5 Min Qty: 1 | 0 |
|
$725.1300 | RFQ |
|
DISTI #
FX5(75)-240X10MT2900
|
Avnet Abacus | Flex Suppressor for Electronic Equipments 240mm x 10000mm x 0075mm Roll (Alt: FX5(75)-240X10MT2900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |