-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3849
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-80P-SV(91) Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.2800 | Buy Now |
DISTI #
H10698-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3714 In Stock |
|
$2.5770 / $4.7700 | Buy Now |
DISTI #
FX8C-80P-SV(91)
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8C-80P-SV(91)) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.6750 / $3.1030 | Buy Now |
DISTI #
798-FX8C80PSV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 80POS .6MM GOLD SMT RoHS: Compliant | 521 |
|
$2.5600 / $4.7600 | Buy Now |
|
Future Electronics | FX8C Series 80 Position 0.6 mm Board to Board Surface Mount Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 17 Container: Tube | 0Tube |
|
$2.6300 / $2.9300 | Buy Now |
DISTI #
HIRFX8C-80P-SV(91)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3438 / $4.2800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $4.2100 | Buy Now |
|
Quest Components | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 5 |
|
$3.8550 / $5.7825 | Buy Now |
DISTI #
FX8C-80P-SV(91)
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8C-80P-SV(91)) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.6750 / $3.1030 | Buy Now |
DISTI #
FX8C-80P-SV-91
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.6mm, H: 4.45mm, FX8C, SMT Min Qty: 17 | 0 |
|
$2.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8C-80P-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-80P-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.201 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.205 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.45 mm | |
Plating Thickness | 3.93u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX8C-80P-SV(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-80P-SV(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8C-80P-SV | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8C-80P-SV(91) vs FX8C-80P-SV |