There are no models available for this part yet.
Overview of FX8C-80P-SV2(92) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FX8C-80P-SV2(92) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3857
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-80P-SV2(92) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 / $4.2400 | Buy Now | |
DISTI #
26-FX8C-80P-SV2(92)CT-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
959 In Stock |
|
$2.5497 / $4.7200 | Buy Now | |
DISTI #
FX8C-80P-SV2(92)
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8C-80P-SV2(92)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $3.0740 | Buy Now | |
DISTI #
798-FX8C80PSV292
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M STRAIGHT HDR BOARD VERT STACK CON RoHS: Compliant | 0 |
|
$2.5400 / $4.7100 | Order Now | |
Future Electronics | 80 Position 0.6mm Pitch High Speed Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6000 | Buy Now | ||
DISTI #
HIRFX8C-80P-SV2(92)
|
Heilind Electronics | 578-0543-9-92 REEL | Americas - 0 in Stock |
|
$2.9219 / $3.3125 | Buy Now | |
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now | ||
DISTI #
000000000003975075
|
Sager | Board to Board & Mezzanine Connectors 60P M STRAIGHT HDR BOARD VERT STACK CON Min Qty: 500 | 0 |
|
$2.6500 / $3.5300 | Buy Now | |
DISTI #
578-0543-9-92
|
Avnet Abacus | Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Embossed T/R (Alt: 578-0543-9-92) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FX8C-80P-SV2(92) by Hirose Electric Co Ltd
Part Data Attributes for FX8C-80P-SV2(92) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX8C-80P-SV2(92)
This table gives cross-reference parts and alternative options found for FX8C-80P-SV2(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-80P-SV2(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8C-80P-SV2(21) | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8C-80P-SV2(92) vs FX8C-80P-SV2(21) |
FX8C-80P-SV2(22) | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8C-80P-SV2(92) vs FX8C-80P-SV2(22) |